Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8323VFB60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | 56F8xxx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC56F8323VFB60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.