64-terminal, 120MHz Digital Signal Processor (DSP) with a PQFP64 package. Features an industrial temperature grade, operating from -40°C to 105°C, with a nominal supply voltage of 2.5V (2.25V to 2.75V). This component offers a 0-bit external data bus and 0-bit address bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8323VFBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8323VFBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.