16-bit Digital Signal Processor (DSP) operating at a maximum clock frequency of 120MHz. Features 131072 words of FLASH ROM and 12288 bytes of RAM. This component has a 17-bit address bus and a 16-bit external data bus, with a 16-bit core architecture. Encased in a 144-terminal, 20mm x 20mm PQFP package with quad terminal positioning. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 105°C, and a nominal supply voltage of 2.5V (2.25V to 2.75V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8346VFVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 17 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8346VFVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.