The MC56F8346VFVER2 is a 16-bit digital signal processor with a maximum operating frequency of 60 MHz. It features a 16-bit external data bus and a 16-bit address bus. The device is packaged in a 144-pin LQFP package, which is compliant with ROHS regulations. The processor operates within a temperature range of -40°C to 105°C, making it suitable for industrial applications. It has 65536 words of ROM and 8192 bytes of RAM, and its supply voltage ranges from 2.25V to 2.75V.
NXP MC56F8346VFVER2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8346VFVER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.