The MC56F8347VPYE is an industrial-grade digital signal processor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 160-pin LFQFP package and supports a supply voltage range of 2.25 to 2.75 volts. The device operates at a maximum clock frequency of 120 MHz and has a 16-bit external data bus and a 24-bit address bus.
NXP MC56F8347VPYE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8347VPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.