The MC56F8355VFG60 is an industrial-grade digital signal processor from NXP, operating within a temperature range of -40 to 105 degrees Celsius. It features a 128-pin LFQFP package and supports a supply voltage of 2.25 to 2.75 volts. The device has a maximum clock frequency of 120 MHz and includes 4 external data bus and 11 address bus widths. It is designed for use in industrial applications.
NXP MC56F8355VFG60 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| Address Bus Width | 11 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.