The MC56F8367MPYE is a 16-bit digital signal processor with 524288 words of ROM and 36864 bytes of RAM. It operates within a supply voltage range of 2.25 to 2.75V and has a maximum clock frequency of 120MHz. The device is packaged in a 160-pin LQFP package and is compliant with ROHS standards. The MC56F8367MPYE is designed to operate over a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications.
NXP MC56F8367MPYE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 36864 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8367MPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.