The MC56F8367VPY60 is an industrial-grade digital signal processor from NXP, operating within a temperature range of -40 to 105 degrees Celsius. This device features a quad terminal position and a JEDEC package code of S-PQFP-G160. It has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.25V and 2.75V, respectively. The processor supports a maximum clock frequency of 120MHz and has a 16-bit external data bus and a 24-bit address bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| REACH | unknown |
| Military Spec | False |