
16-bit Digital Signal Processor operating at a maximum clock frequency of 120MHz. Features a 24-bit address bus and a 16-bit external data bus. Includes 524288 words of FLASH ROM and 36864 bytes of RAM. Packaged in a 160-terminal, 24mm x 24mm PQFP with quad terminal position. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 2.5V.
NXP MC56F8367VPYE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 36864 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8367VPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.