The MC56F83763VLH is a 32-bit RISC microcontroller with a supply voltage of 3.3V and a maximum clock frequency of 16MHz. It features 54 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is available in a quad package with a width and length of 10mm. It operates within a temperature range of unknown limits.
NXP MC56F83763VLH technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.