32-bit industrial-grade microcontroller featuring 131KB FLASH ROM and 24.5KB RAM. Operates across a -40°C to 105°C temperature range with a nominal 3.3V supply voltage (2.7V-3.6V). Offers 81 I/O lines, 16MHz max clock frequency, and 80 MIPS speed. Includes PWM, ADC, DMA, and DAC capabilities. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F84567VLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F84567VLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.