NXP MC68020CEH25E technical specifications.
| Package/Case | PQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 33.33MHz |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020CEH25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
