
The MC68020CRC20E is a 32-bit RISC microprocessor with a single core operating at 5V. It is packaged in a PGA format and has a maximum operating temperature of 85°C. The device is not lead-free, but is RoHS compliant. It has a maximum frequency of 20MHz and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MC68020CRC20E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68020CRC20E technical specifications.
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.488543oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020CRC20E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
