Sign in to ask questions about the NXP MC68020FE20E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68020FE20E technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.205363oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020FE20E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
