
The MC68020FE25E is a 32-bit RISC microprocessor with a maximum operating frequency of 25MHz and an operating supply voltage of 5V. It is packaged in a tray with 36 pieces and is compliant with RoHS regulations. The microprocessor has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is part of the M680x0 series and is manufactured by NXP.
NXP MC68020FE25E technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.205363oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020FE25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
