Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68020FE33E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 33.33MHz |
| Lead Free | Lead Free |
| Max Frequency | 33.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.205363oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020FE33E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
