Sign in to ask questions about the NXP MC68020RC16E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68020RC16E technical specifications.
| Access Time | 16us |
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 16.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 16.67MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.488543oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020RC16E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
