
The MC68020RC20E is a 32-bit RISC microprocessor from NXP, operating at a frequency of 20MHz. It is packaged in a PGA format and is designed for through-hole mounting. The device is rated to operate within a temperature range of 0-70°C and is supplied at 5V. The MC68020RC20E is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC68020RC20E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68020RC20E technical specifications.
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.488543oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020RC20E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
