
The MC68020RC25E is a 32-bit RISC microprocessor with a maximum operating frequency of 25MHz. It is packaged in a PGA and is designed for through hole mounting. The device operates within a temperature range of 0-70°C and is supplied with a voltage of 5V. The MC68020RC25E is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC68020RC25E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68020RC25E technical specifications.
| Access Time | 25us |
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.488543oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020RC25E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.