
The MC68020RC33E is a 32-bit RISC microprocessor from NXP, operating at a frequency of 33.33MHz and a supply voltage of 5V. It is packaged in a PGA package and is suitable for use in temperatures ranging from 0°C to 70°C. The device is RoHS compliant and is available in a tray packaging format.
NXP MC68020RC33E technical specifications.
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 33.33MHz |
| Lead Free | Lead Free |
| Max Frequency | 33.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256B |
| Min Supply Voltage | 4.75V |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Termination | SMD/SMT |
| Weight | 0.488543oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020RC33E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
