
The MC68030CRC25C is a 32-bit RISC microprocessor with a PGA package, operating on a 5V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a tray with 14 units per package and is compliant with RoHS regulations. The microprocessor has a maximum frequency of 25MHz and contains lead, making it non-lead free.
Sign in to ask questions about the NXP MC68030CRC25C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68030CRC25C technical specifications.
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.496809oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68030CRC25C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
