
The MC68030FE20C is a 32-bit RISC microprocessor with a maximum frequency of 20MHz and an operating supply voltage of 5V. It is designed to operate within a temperature range of 0°C to 70°C. The device is packaged in a tray with 180 units per package. The MC68030FE20C is compliant with RoHS regulations and contains lead, making it a lead-free device.
Sign in to ask questions about the NXP MC68030FE20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68030FE20C technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.205363oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68030FE20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
