NXP MC68030RC20C technical specifications.
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.496809oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68030RC20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
