
The MC68040FE40A is a 32-bit microcontroller with a single core operating at a maximum frequency of 40MHz. It is designed to withstand temperatures up to 105°C and can handle input/output voltages of up to 5V. This device is packaged in a tray and is compliant with lead-free standards. It is suitable for use in a variety of applications, including those that require radiation hardening is not necessary.
NXP MC68040FE40A technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.372738oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68040FE40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
