Sign in to ask questions about the NXP MC68040RC25A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68040RC25A technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32768B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.879503oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68040RC25A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
