
The MC68040RC33V is a 32-bit microprocessor from NXP, operating at a frequency of 33MHz and a supply voltage of 5V. It is packaged in a PGA package and is mounted through a hole. The processor has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is available in a tray packaging with 50 units per package.
Sign in to ask questions about the NXP MC68040RC33V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68040RC33V technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.888098oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68040RC33V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
