
The MC6808P is an 8-bit microprocessor with a maximum operating temperature of 70°C and a package type of 40-pin PDIP. It features a CISC instruction set architecture and a multiply accumulate capability. The processor has a minimum operating temperature of 0°C and a maximum speed of 1. The package material is plastic and the mounting type is through hole.
NXP MC6808P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 52.45(Max) |
| Package Width (mm) | 14.22(Max) |
| Package Height (mm) | 4.06(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | M6800 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 1MHz |
| Number of CPU Cores | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC6808P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.