NXP MC68302AG20C technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1152B |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68302AG20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.