
The MC68302AG33C is a 32-bit microcontroller from NXP, featuring a Coldfire core architecture and a 32-bit data bus width. It operates at a maximum frequency of 33MHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The microcontroller is designed to operate from a 5V supply voltage and has a minimum operating temperature of 0°C.
Sign in to ask questions about the NXP MC68302AG33C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68302AG33C technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68302AG33C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
