
32-bit RISC microprocessor featuring a ColdFire core, operating at a maximum speed of 16 MHz. This single-core MPU offers SPI and UART interface types. Housed in a 132-pin PQFP (Plastic Quad Flat Package) with gull-wing leads, it supports surface mounting and has a package size of 27.94mm x 27.94mm x 3.68mm. Operating temperature range is -40°C to 85°C.
NXP MC68302CFC16C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 27.94 |
| Package Width (mm) | 27.94 |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ColdFire M68000 Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 16MHz |
| Number of CPU Cores | 1 |
| Interface Type | SPI/UART |
| CAN | 0 |
| UART | 1 |
| USART | 0 |
| I2C | 0 |
| SPI | 1 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Multiply Accumulate | No |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.