
16MHz, 32-bit Coldfire microcontroller featuring a single core and 1152B RAM. This PGA package microcontroller operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It supports through-hole mounting and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP MC68302CRC16C technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Number of I/Os | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M683xx |
| Termination | SMD/SMT |
| Weight | 0.483253oz |
| RoHS | Compliant |
No datasheet is available for this part.
