
The MC68302CRC20C is a 32-bit microcontroller from NXP, featuring a Coldfire core architecture. It operates at a maximum frequency of 20MHz and has a 32-bit data bus width. The device is supplied with a 5V operating voltage and is available in a PGA package, suitable for through-hole mounting. The microcontroller has a RAM size of 1152 bytes and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C.
NXP MC68302CRC20C technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152B |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.483253oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68302CRC20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
