The MC68302EH16C is a 16-bit microcontroller from NXP with a 20-bit address bus and 16-bit data bus. It operates at a speed of 16.67 MHz and features FLASH ROM programmability. This microcontroller has 132 terminals and is packaged in a QFP package type. It supports DMA channels but does not have ADC or DAC channels. The MC68302EH16C is suitable for use in a variety of applications requiring a high-performance microcontroller.
NXP MC68302EH16C technical specifications.
| Number of Terminals | 132 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Speed | 16.67 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68302EH16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.