NXP MC68302EH16CR2 technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 190 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1152B |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.157449oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68302EH16CR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.