
The MC68302EH25C is a 32-bit microcontroller from NXP, featuring a Coldfire core architecture and operating at a frequency of 25MHz. It is packaged in a PQFP and designed to run on a 5V supply voltage within an operating temperature range of 0-70°C. The device is lead-free and RoHS compliant, but not halogen-free or radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68302EH25C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.157449oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68302EH25C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
