
The MC68302PV16VC is a single-core microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free LQFP package. The device is compliant with RoHS regulations but contains lead. It is available in a tray packaging format.
Sign in to ask questions about the NXP MC68302PV16VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68302PV16VC technical specifications.
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68302PV16VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
