
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 20MHz 144-LQFP (20x20)
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
