
The MC68302PV25C is a 1-core microprocessor from NXP, packaged in a lead-free LQFP package. It operates within a temperature range of 0°C to 70°C. This microprocessor is compliant with RoHS regulations, but contains lead. It is available in a tray packaging format.
NXP MC68302PV25C technical specifications.
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
No datasheet is available for this part.
