IC,COMMUNICATIONS CONTROLLER,CMOS,PGA,132PIN
Checking distributor stock and pricing after the page loads.
NXP MC68302RC16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.