
32-bit RISC microprocessor featuring a ColdFire core operating at 16 MHz. This 132-pin Plastic Pin Grid Array (PGA) package offers through-hole mounting with a 2.54mm pin pitch. Integrated interfaces include SPI and UART, with a single UART and SPI module. Designed for a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
NXP MC68302RC16C technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 35.05(Max) |
| Package Width (mm) | 35.05(Max) |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | ColdFire M68000 Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 16MHz |
| Number of CPU Cores | 1 |
| Interface Type | SPI/UART |
| CAN | 0 |
| UART | 1 |
| USART | 0 |
| I2C | 0 |
| SPI | 1 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Multiply Accumulate | No |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.