
The MC68306AG20B is a 32-bit microprocessor from NXP, featuring a Coldfire core architecture. It operates at a maximum frequency of 20MHz and is supplied with 5V. The device is packaged in a 60-unit LQFP tray. It is designed to function within an operating temperature range of 0°C to 70°C.
NXP MC68306AG20B technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68306AG20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
