
32-bit microcontroller featuring a Coldfire core, operating at a maximum frequency of 16.7MHz. This integrated circuit offers 32KB of memory and a 32-bit data bus. It supports UART interface and includes one timer/counter. Packaged in PQFP for surface mounting, it operates within a voltage range of 4.75V to 5.25V and has a temperature range of -40°C to 85°C.
NXP MC68306CEH16B technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16.7MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 68K - M683XX |
| Termination | SMD/SMT |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68306CEH16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
