
The NXP MC68306EH16BR2 is a 32-bit microcontroller packaged in a PQFP with a maximum operating frequency of 16.67MHz and a temperature range of 0-70°C. It is RoHS compliant and available in a tape and reel packaging format. This microcontroller is part of the M683xx series and is not radiation hardened. It has a single core and a data bus width of 32 bits.
NXP MC68306EH16BR2 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 16.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 190 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68306EH16BR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
