NXP MC68307FG16 technical specifications.
| Number of Terminals | 100 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Speed | 16.67 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68307FG16 to view detailed technical specifications.
No datasheet is available for this part.