Checking distributor stock and pricing after the page loads.
NXP MC68307FG16V technical specifications.
| Number of Terminals | 100 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Speed | 16.67 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.