The MC68331CFC16 is a 32-bit microcontroller from NXP with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G132. The device operates on a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It has a maximum clock frequency of 16.78 MHz and supports 16-bit external data bus width and 24-bit address bus width.
NXP MC68331CFC16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.78 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68331CFC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.