NXP MC68331MEH16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68331MEH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
