The MC68332ACAG16 is a 32-bit microcontroller from NXP, operating at a maximum clock frequency of 16 MHz and a supply voltage of 5V. It features 24 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The device is packaged in a 144-pin LQFP with a 20x20mm footprint and 0.50mm pitch, compliant with RoHS regulations. It has a temperature grade of industrial, with an operating range of -40 to 85 degrees Celsius.
Sign in to ask questions about the NXP MC68332ACAG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332ACAG16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68332ACAG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.