32-bit microcontroller operating at a maximum clock frequency of 16MHz. Features a 132-terminal PQFP package with a 24.13mm width and length. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Includes 31 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Supports PWM channels and a nominal supply voltage of 5V.
Sign in to ask questions about the NXP MC68332ACEH16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332ACEH16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68332ACEH16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.