The MC68332AMEH16 is a 32-bit quad-SPI microcontroller from NXP, operating at a maximum clock frequency of 16 MHz and a nominal supply voltage of 5V. It features 132 terminals and a quad terminal position, with a temperature grade of automotive and a maximum operating temperature of 125°C. The device has 31 I/O lines, a 16-bit external data bus, and a 24-bit address bus, making it suitable for various applications.
Sign in to ask questions about the NXP MC68332AMEH16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332AMEH16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC68332AMEH16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.